
1568251663 | |
|---|---|
DigiKey Part Number | 1568251663-ND |
Manufacturer | |
Manufacturer Product Number | 1568251663 |
Description | WIRE MARKER SLIP-ON 4.2X3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W x 0.12" L (4.2mm x 3.0mm) | |
Cable Diameter | 0.118" ~ 0.197" (3.00mm ~ 5.00mm) | |
Legend | N | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.72900 | kr.7.29 |
| 25 | kr.0.68360 | kr.17.09 |
| 50 | kr.0.65140 | kr.32.57 |
| 100 | kr.0.61980 | kr.61.98 |
| 250 | kr.0.58076 | kr.145.19 |
| 500 | kr.0.55290 | kr.276.45 |
| 1.000 | kr.0.52651 | kr.526.51 |
| 2.500 | kr.0.49350 | kr.1,233.75 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |











