
1568241681 | |
|---|---|
DigiKey Part Number  | 281-1568241681TR-ND - Tape & Reel (TR) 281-1568241681CT-ND - Cut Tape (CT) 281-1568241681DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 1568241681  | 
Description  | CONDUCTOR MARKER CLI C 02-3  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Wire Marker, Slip-On  | |
Size  | 0.13" W x 0.12" L (3.4mm x 3.0mm)  | |
Cable Diameter  | 0.051" ~ 0.118" (1.30mm ~ 3.00mm)  | |
Legend  | V  | |
Color  | Yellow, Black  | |
Material  | Poly-Vinyl Chloride (PVC)  | |
Shelf Life  | -  | |
Shelf Life Start  | -  | |
Storage/Refrigeration Temperature  | -  | |
Operating Temperature  | -30°C ~ 80°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.72300 | kr.7.23 | 
| 25 | kr.0.67840 | kr.16.96 | 
| 50 | kr.0.64640 | kr.32.32 | 
| 100 | kr.0.61500 | kr.61.50 | 
| 250 | kr.0.57624 | kr.144.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.0.54860 | kr.274.30 | 
| 1.000 | kr.0.52243 | kr.522.43 | 
| 1.500 | kr.0.50765 | kr.761.48 | 
| 2.500 | kr.0.48968 | kr.1,224.20 | 
| 3.500 | kr.0.47817 | kr.1,673.60 | 
| 5.000 | kr.0.46627 | kr.2,331.35 | 
| 12.500 | kr.0.43706 | kr.5,463.25 | 
| 25.000 | kr.0.41620 | kr.10,405.00 | 
| 50.000 | kr.0.39634 | kr.19,817.00 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 











