1568241517
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1568241517

DigiKey Part Number
1568241517-ND
Manufacturer
Manufacturer Product Number
1568241517
Description
WIRE MARKER SLIP-ON 3.4X3MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Yellow, Black Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.13" W x 0.12" L (3.4mm x 3.0mm)
Cable Diameter
0.039" ~ 0.118" (1.00mm ~ 3.00mm)
Legend
5
Color
Yellow, Black
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-30°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.71700kr.7.17
25kr.0.67080kr.16.77
50kr.0.64000kr.32.00
100kr.0.60860kr.60.86
250kr.0.57064kr.142.66
500kr.0.54324kr.271.62
1.000kr.0.51725kr.517.25
2.500kr.0.48481kr.1,212.03
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750