
1565900000 | |
|---|---|
DigiKey Part Number | 281-1565900000TR-ND - Tape & Reel (TR) 281-1565900000CT-ND - Cut Tape (CT) 281-1565900000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1565900000 |
Description | CONN PIN 24-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 24-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.58000 | kr.10.58 |
| 10 | kr.7.66900 | kr.76.69 |
| 25 | kr.6.67960 | kr.166.99 |
| 50 | kr.6.03840 | kr.301.92 |
| 100 | kr.5.49280 | kr.549.28 |
| 250 | kr.4.91256 | kr.1,228.14 |
| 500 | kr.4.56802 | kr.2,284.01 |
| 1.000 | kr.4.29273 | kr.4,292.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.51448 | kr.17,572.40 |
| 10.000 | kr.3.40079 | kr.34,007.90 |
| 15.000 | kr.3.34666 | kr.50,199.90 |
| Unit Price without VAT: | kr.10.58000 |
|---|---|
| Unit Price with VAT: | kr.13.22500 |


















