Red Heat Shrinkable Label 1.59" (40.5mm) W; Cable O.D. 0.50" ~ 1.00" (12.7mm ~ 25.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1562830000

DigiKey Part Number
1562830000-ND
Manufacturer
Manufacturer Product Number
1562830000
Description
HSS-HF 12.7-25.4EL R30M(RED)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Heat Shrinkable Label 1.59" (40.5mm) W; Cable O.D. 0.50" ~ 1.00" (12.7mm ~ 25.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
1.59" (40.5mm) W; Cable O.D. 0.50" ~ 1.00" (12.7mm ~ 25.4mm)
Color
Red
Material
Polyolefin (PO), Halogen Free
For Use With/Related Products
Thermal Transfer or Dot-matrix Printers
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-55°C ~ 105°C
Length
98.43' (30.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,200.68000kr.3,200.68
10kr.2,721.20300kr.27,212.03
Manufacturers Standard Package
Unit Price without VAT:kr.3,200.68000
Unit Price with VAT:kr.4,000.85000