
| 1561830000 | |
|---|---|
| DigiKey Part Number | 281-1561830000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1561830000 | 
| Description | POTENTIAL DISTRIBUTOR TERMINAL, | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Pole Power Distribution Block 160 A 600 V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Power Distribution Block | |
| Number of Poles | 1 | |
| Line Side Connections Per Pole | 1 | |
| Load Side Connections Per Pole | 4 | |
| Line Side Connection Type | Screw Connection | |
| Load Side Connection Type | Screw Connection | |
| Line Side Wire/Stud Size | 2/0-10 AWG | |
| Load Side Wire/Stud Size | 2/0-10 AWG | |
| Voltage - Rated | 600 V | |
| Current Rating (Amps) | 160 A | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.212.16000 | kr.212.16 | 
| 10 | kr.153.07500 | kr.1,530.75 | 
| 25 | kr.137.71760 | kr.3,442.94 | 
| 50 | kr.128.67580 | kr.6,433.79 | 
| 100 | kr.121.49180 | kr.12,149.18 | 
| 250 | kr.114.30016 | kr.28,575.04 | 
| 500 | kr.110.23616 | kr.55,118.08 | 
| Unit Price without VAT: | kr.212.16000 | 
|---|---|
| Unit Price with VAT: | kr.265.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark