



1552690000 | |
|---|---|
DigiKey Part Number | 281-1552690000-ND |
Manufacturer | |
Manufacturer Product Number | 1552690000 |
Description | FEED-THROUGH TERMINAL BLOCK, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.35000 | kr.19.35 |
| 10 | kr.13.82200 | kr.138.22 |
| 25 | kr.12.06400 | kr.301.60 |
| 50 | kr.10.95460 | kr.547.73 |
| 100 | kr.10.02780 | kr.1,002.78 |
| 250 | kr.9.05708 | kr.2,264.27 |
| 500 | kr.8.48858 | kr.4,244.29 |
| 1.000 | kr.8.03825 | kr.8,038.25 |
| 5.000 | kr.7.33533 | kr.36,676.65 |
| Unit Price without VAT: | kr.19.35000 |
|---|---|
| Unit Price with VAT: | kr.24.18750 |




