




1547610000 | |
|---|---|
DigiKey Part Number | 281-3261-ND |
Manufacturer | |
Manufacturer Product Number | 1547610000 |
Description | FEED-THROUGH TERMINAL, PUSH IN, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.44000 | kr.30.44 |
| 10 | kr.21.65300 | kr.216.53 |
| 25 | kr.18.96800 | kr.474.20 |
| 50 | kr.17.29760 | kr.864.88 |
| 100 | kr.15.91990 | kr.1,591.99 |
| 250 | kr.14.49212 | kr.3,623.03 |
| 500 | kr.13.66330 | kr.6,831.65 |
| 1.000 | kr.13.01055 | kr.13,010.55 |
| 5.000 | kr.11.99830 | kr.59,991.50 |
| Unit Price without VAT: | kr.30.44000 |
|---|---|
| Unit Price with VAT: | kr.38.05000 |











