1542590050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.565.25000

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.683.01000

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.571.52000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.641.58100

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.637.21000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: kr.470.78000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 86
Unit Price: kr.317.82000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,019.78125
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.619.90417
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.641.37083
Datasheet

Parametric Equivalent


WEE
In Stock: 5
Unit Price: kr.297.28000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.464.32542
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.453.57333
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 4
Unit Price: kr.539.46000
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1542590050

DigiKey Part Number
281-1542590050-ND
Manufacturer
Manufacturer Product Number
1542590050
Description
IE-C5DD4UG0050A2EMCS-X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
16.40' (5.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.765.50000kr.765.50
Manufacturers Standard Package
Unit Price without VAT:kr.765.50000
Unit Price with VAT:kr.956.87500