
1534750000 | |
|---|---|
DigiKey Part Number | 281-1534750000-ND |
Manufacturer | |
Manufacturer Product Number | 1534750000 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 1534750000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.669" (16.99mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | - | |
Shield Material | Brass | |
Housing Material | Polyamide (PA9T), Nylon 9T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.54000 | kr.41.54 |
| 10 | kr.35.30900 | kr.353.09 |
| 25 | kr.33.09560 | kr.827.39 |
| 50 | kr.31.51480 | kr.1,575.74 |
| 100 | kr.30.01090 | kr.3,001.09 |
| 250 | kr.28.13236 | kr.7,033.09 |
| 500 | kr.26.79014 | kr.13,395.07 |
| 1.000 | kr.25.51258 | kr.25,512.58 |
| 2.500 | kr.23.91742 | kr.59,793.55 |
| Unit Price without VAT: | kr.41.54000 |
|---|---|
| Unit Price with VAT: | kr.51.92500 |











