
1528080000 | |
|---|---|
DigiKey Part Number | 281-1528080000-ND |
Manufacturer | |
Manufacturer Product Number | 1528080000 |
Description | CROSS-CONNECTOR (TERMINAL), PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Weidmüller | Pitch 0.240" (6.10mm) |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products A Series |
Part Status Active | Color Blue |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.33000 | kr.18.33 |
| 10 | kr.13.11500 | kr.131.15 |
| 25 | kr.11.44840 | kr.286.21 |
| 60 | kr.10.13850 | kr.608.31 |
| 120 | kr.9.29667 | kr.1,115.60 |
| 300 | kr.8.41720 | kr.2,525.16 |
| 540 | kr.7.97439 | kr.4,306.17 |
| 1.020 | kr.7.58447 | kr.7,736.16 |
| 5.040 | kr.6.91759 | kr.34,864.65 |
| Unit Price without VAT: | kr.18.33000 |
|---|---|
| Unit Price with VAT: | kr.22.91250 |



