
1527630000 | |
|---|---|
DigiKey Part Number | 281-1527630000-ND |
Manufacturer | |
Manufacturer Product Number | 1527630000 |
Description | TERM PLUG-IN 2.5MM 6POS ORN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 6 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.99000 | kr.25.99 |
| 10 | kr.22.08500 | kr.220.85 |
| 25 | kr.20.70200 | kr.517.55 |
| 50 | kr.19.71240 | kr.985.62 |
| 100 | kr.18.77080 | kr.1,877.08 |
| 250 | kr.17.59508 | kr.4,398.77 |
| 500 | kr.16.75556 | kr.8,377.78 |
| 1.000 | kr.15.95620 | kr.15,956.20 |
| 2.500 | kr.14.95827 | kr.37,395.68 |
| Unit Price without VAT: | kr.25.99000 |
|---|---|
| Unit Price with VAT: | kr.32.48750 |











