Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1506870030 | |
|---|---|
DigiKey Part Number | 281-1506870030-ND |
Manufacturer | |
Manufacturer Product Number | 1506870030 |
Description | IE-C6ES8UG0030A20A20-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09484747757030 | HARTING | 0 | 09484747757030-ND | kr.157.24500 | Parametric Equivalent |
| 09484747766030 | HARTING | 10 | 09484747766030-ND | kr.226.34000 | Parametric Equivalent |
| 09488585588030 | HARTING | 5 | 1195-09488585588030-ND | kr.182.21000 | Parametric Equivalent |
| 09488787588030 | HARTING | 1 | 09488787588030-ND | kr.131.87000 | Parametric Equivalent |
| 09488888579030 | HARTING | 0 | 09488888579030-ND | kr.138.13600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.627.85000 | kr.627.85 |
| Unit Price without VAT: | kr.627.85000 |
|---|---|
| Unit Price with VAT: | kr.784.81250 |






