
1505790000 | |
|---|---|
DigiKey Part Number  | 1505790000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1505790000  | 
Description  | HSS 2.1-6.4 EL Y 30M YELLOW3:1  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Yellow Label  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Color  | Yellow  | |
Material  | Polyolefin (PO)  | |
Shelf Life  | -  | |
Shelf Life Start  | -  | |
Storage/Refrigeration Temperature  | -  | |
Operating Temperature  | -55°C ~ 135°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.917.63000 | kr.917.63 | 
| 10 | kr.780.05800 | kr.7,800.58 | 
| 25 | kr.731.27440 | kr.18,281.86 | 
| 50 | kr.696.41600 | kr.34,820.80 | 
| Unit Price without VAT: | kr.917.63000 | 
|---|---|
| Unit Price with VAT: | kr.1,147.03750 | 









