
| 1500040000 | |
|---|---|
| DigiKey Part Number | 281-1500040000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1500040000 | 
| Description | CH20M45 S RPSC/2PSC BK 2010 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Plastic, Polyamide Housing 4.146" L x 1.783" W x 0.898" H (105.31mm x 45.29mm x 22.81mm) Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Housing | |
| Features | - | |
| For Use With/Related Products | Enclosures | |
| Size / Dimension | 4.146" L x 1.783" W x 0.898" H (105.31mm x 45.29mm x 22.81mm) | |
| Color | Black | |
| Material | Plastic, Polyamide | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6 | kr.41.30167 | kr.247.81 | 
| Unit Price without VAT: | kr.41.30167 | 
|---|---|
| Unit Price with VAT: | kr.51.62709 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark