
1498080000 | |
|---|---|
DigiKey Part Number | 281-1498080000-ND |
Manufacturer | |
Manufacturer Product Number | 1498080000 |
Description | KP-M10/-50 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 50mm² M10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M10 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | - | |
Length - Overall | - | |
Width - Outer Edges | 0.866" (22.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 50mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.386" (9.80mm) | |
Diameter - Barrel OD | 0.551" (14.00mm) | |
Diameter - Ring ID | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.53000 | kr.30.53 |
| 10 | kr.25.93900 | kr.259.39 |
| 25 | kr.24.31240 | kr.607.81 |
| 50 | kr.23.15000 | kr.1,157.50 |
| 100 | kr.22.04420 | kr.2,204.42 |
| 250 | kr.20.66408 | kr.5,166.02 |
| 500 | kr.19.67808 | kr.9,839.04 |
| 1.000 | kr.18.73946 | kr.18,739.46 |
| 2.500 | kr.17.56751 | kr.43,918.77 |
| Unit Price without VAT: | kr.30.53000 |
|---|---|
| Unit Price with VAT: | kr.38.16250 |










