
1496900000 | |
|---|---|
DigiKey Part Number | 281-1496900000-ND |
Manufacturer | |
Manufacturer Product Number | 1496900000 |
Description | KRN-M4/-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 10mm² M4 Stud |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Termination Crimp, Barrel |
Packaging Box | Wire Gauge 10mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Diameter - Barrel ID 0.177" (4.50mm) |
Stud/Tab Size M4 Stud | Diameter - Barrel OD 0.276" (7.00mm) |
Terminal Style Single Stud Hole | Diameter - Ring ID 0.169" (4.30mm) |
Width - Outer Edges 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.5.71300 | kr.571.30 |
| Unit Price without VAT: | kr.5.71300 |
|---|---|
| Unit Price with VAT: | kr.7.14125 |

