
| 1496400000 | |
|---|---|
| DigiKey Part Number | 281-1496400000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1496400000 | 
| Description | KWN-M10/-120 45 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Terminal Connector Rectangular Standard 120mm² M10 Stud | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Terminal Type | Standard | |
| Stud/Tab Size | M10 Stud | |
| Terminal Style | Single Stud Hole | |
| Tab Thickness | - | |
| Length - Overall | - | |
| Width - Outer Edges | 1.141" (29.00mm) | |
| Mounting Type | Free Hanging (In-Line), 45° Angle | |
| Termination | Crimp | |
| Wire Gauge | 120mm² | |
| Insulation | Non-Insulated | |
| Features | - | |
| Color | - | |
| Contact Finish | - | |
| Contact Material | - | |
| Diameter - Barrel ID | 0.594" (15.09mm) | |
| Diameter - Barrel OD | 0.787" (20.00mm) | |
| Diameter - Ring ID | 0.413" (10.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.52.93000 | kr.52.93 | 
| 10 | kr.44.97300 | kr.449.73 | 
| 25 | kr.42.15800 | kr.1,053.95 | 
| 50 | kr.40.14340 | kr.2,007.17 | 
| 100 | kr.38.22720 | kr.3,822.72 | 
| 250 | kr.35.83488 | kr.8,958.72 | 
| 500 | kr.34.12582 | kr.17,062.91 | 
| 1.000 | kr.32.49862 | kr.32,498.62 | 
| Unit Price without VAT: | kr.52.93000 | 
|---|---|
| Unit Price with VAT: | kr.66.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark