
1492380000 | |
---|---|
DigiKey Part Number | 281-1492380000-ND |
Manufacturer | |
Manufacturer Product Number | 1492380000 |
Description | KQI-M5/-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 4.0 ~ 6.0mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | - | |
Width - Outer Edges | 0.394" (10.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4.0 ~ 6.0mm² | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.252" (6.40mm) | |
Material - Insulation | Polycarbonate (PC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.62000 | kr.2.62 |
10 | kr.2.22100 | kr.22.21 |
25 | kr.2.08120 | kr.52.03 |
50 | kr.1.98280 | kr.99.14 |
100 | kr.1.88740 | kr.188.74 |
250 | kr.1.76896 | kr.442.24 |
500 | kr.1.68448 | kr.842.24 |
1.000 | kr.1.60397 | kr.1,603.97 |
2.500 | kr.1.50346 | kr.3,758.65 |
Unit Price without VAT: | kr.2.62000 |
---|---|
Unit Price with VAT: | kr.3.27500 |