
1492110000 | |
|---|---|
DigiKey Part Number  | 281-1492110000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1492110000  | 
Description  | KQI-M4/-0,5  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Ring Terminal Connector M4 Stud Circular 0.1 ~ 0.5mm² Crimp  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Weidmüller  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Terminal Type  | Circular  | |
Stud/Tab Size  | M4 Stud  | |
Thickness  | -  | |
Width - Outer Edges  | 0.256" (6.50mm)  | |
Length - Overall  | -  | |
Mounting Type  | Free Hanging (In-Line)  | |
Termination  | Crimp  | |
Wire Gauge  | 0.1 ~ 0.5mm²  | |
Insulation  | Insulated  | |
Features  | -  | |
Color  | Yellow  | |
Contact Material  | -  | |
Contact Finish  | -  | |
Insulation Diameter  | 0.091" (2.30mm)  | |
Material - Insulation  | Polyamide (PA), Nylon  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.1.08350 | kr.108.35 | 
| Unit Price without VAT: | kr.1.08350 | 
|---|---|
| Unit Price with VAT: | kr.1.35438 | 











