
1491930000 | |
|---|---|
DigiKey Part Number | 281-1491930000-ND |
Manufacturer | |
Manufacturer Product Number | 1491930000 |
Description | VFSKHV/1,5-2,5/488 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.189" (4.80mm) Quick Connect Female 1.5 ~ 2.5mm² Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.795" (20.19mm) |
Manufacturer Weidmüller | Termination Crimp |
Packaging Box | Wire Gauge 1.5 ~ 2.5mm² |
Part Status Active | Insulation Non-Mating End Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Color Blue |
Tab Width 0.189" (4.80mm) | Contact Material Copper |
Tab Thickness 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.2.14300 | kr.21.43 |
| 25 | kr.2.00840 | kr.50.21 |
| 50 | kr.1.91340 | kr.95.67 |
| 100 | kr.1.82150 | kr.182.15 |
| 300 | kr.1.68517 | kr.505.55 |
| 500 | kr.1.62544 | kr.812.72 |
| 1.000 | kr.1.54778 | kr.1,547.78 |
| 2.500 | kr.1.45082 | kr.3,627.05 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |











