
1489560000 | |
|---|---|
DigiKey Part Number | 1489560000-ND |
Manufacturer | |
Manufacturer Product Number | 1489560000 |
Description | HSS 2.1-6.4 EL YELLOW 3:1 13M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Label |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Material | Polyolefin (PO) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.407.62000 | kr.407.62 |
| 10 | kr.346.46400 | kr.3,464.64 |
| 25 | kr.324.78200 | kr.8,119.55 |
| 50 | kr.309.29400 | kr.15,464.70 |
| 100 | kr.294.54980 | kr.29,454.98 |
| Unit Price without VAT: | kr.407.62000 |
|---|---|
| Unit Price with VAT: | kr.509.52500 |











