
| 1477720000 | |
|---|---|
| DigiKey Part Number | 281-1477720000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1477720000 | 
| Description | HOLE PLUG BRASS/NCKL SILVER | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Hole Plug Brass, Nickel Plated Silver | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Body Plug | |
| Color | Silver | |
| Material | Brass, Nickel Plated | |
| Hole Diameter | - | |
| Flange Diameter | - | |
| Panel Thickness | 0.669" (16.99mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,070.14000 | kr.1,070.14 | 
| Unit Price without VAT: | kr.1,070.14000 | 
|---|---|
| Unit Price with VAT: | kr.1,337.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark