Yellow Wire Ferrule Connector W 17 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1476040000

DigiKey Part Number
281-1476040000TR-ND - Tape & Reel (TR)
281-1476040000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1476040000
Description
H1 0/16 GE BD GSP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector W 17 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Weidmüller
Style
W
Series
Size
17 AWG (1.00mm²)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Length - Overall
16.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9028320000Weidmüller450281-9028320000-NDkr.1.03000Parametric Equivalent
In-Stock: 1.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.1.40400kr.14.04
25kr.1.31520kr.32.88
50kr.1.25260kr.62.63
100kr.1.19290kr.119.29
250kr.1.11764kr.279.41
500kr.1.06432kr.532.16
1.000kr.1.01342kr.1,013.42
2.500kr.0.94988kr.2,374.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.90453kr.4,522.65
10.000kr.0.86134kr.8,613.40
15.000kr.0.83705kr.12,555.75
25.000kr.0.80743kr.20,185.75
35.000kr.0.78850kr.27,597.50
50.000kr.0.76892kr.38,446.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750