
1473840000 | |
|---|---|
DigiKey Part Number | 281-1473840000TR-ND - Tape & Reel (TR) 281-1473840000CT-ND - Cut Tape (CT) 281-1473840000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473840000 |
Description | PCB TERMINAL 7.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-28 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -50°C ~ 120°C |
Pitch 0.295" (7.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy |
Current 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.06000 | kr.25.06 |
| 10 | kr.17.86500 | kr.178.65 |
| 25 | kr.15.62240 | kr.390.56 |
| 50 | kr.14.21740 | kr.710.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.12.23350 | kr.2,202.03 |
| 360 | kr.11.44558 | kr.4,120.41 |
| 540 | kr.11.06211 | kr.5,973.54 |
| 900 | kr.10.64893 | kr.9,584.04 |
| 1.260 | kr.10.41462 | kr.13,122.42 |
| 1.800 | kr.10.19521 | kr.18,351.38 |
| Unit Price without VAT: | kr.25.06000 |
|---|---|
| Unit Price with VAT: | kr.31.32500 |

