
1473720000 | |
|---|---|
DigiKey Part Number | 281-1473720000TR-ND - Tape & Reel (TR) 281-1473720000CT-ND - Cut Tape (CT) 281-1473720000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473720000 |
Description | PCB TERMINAL 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.52000 | kr.35.52 |
| 10 | kr.25.22200 | kr.252.22 |
| 25 | kr.22.12880 | kr.553.22 |
| 50 | kr.20.21640 | kr.1,010.82 |
| 100 | kr.18.64260 | kr.1,864.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | kr.15.95214 | kr.3,349.95 |
| 420 | kr.15.01714 | kr.6,307.20 |
| 630 | kr.14.56416 | kr.9,175.42 |
| 1.050 | kr.14.07817 | kr.14,782.08 |
| 1.470 | kr.13.80336 | kr.20,290.94 |
| 2.100 | kr.13.54651 | kr.28,447.67 |
| Unit Price without VAT: | kr.35.52000 |
|---|---|
| Unit Price with VAT: | kr.44.40000 |

