
1473390000 | |
|---|---|
DigiKey Part Number | 281-6792-2-ND - Tape & Reel (TR) 281-6792-1-ND - Cut Tape (CT) 281-6792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1473390000 |
Description | PCB TERMINAL 3.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 9 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.57000 | kr.58.57 |
| 10 | kr.41.54400 | kr.415.44 |
| 25 | kr.36.65400 | kr.916.35 |
| 50 | kr.33.67540 | kr.1,683.77 |
| 100 | kr.31.25280 | kr.3,125.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | kr.24.09381 | kr.5,059.70 |
| 420 | kr.22.79507 | kr.9,573.93 |
| 630 | kr.22.16835 | kr.13,966.06 |
| 1.050 | kr.21.49754 | kr.22,572.42 |
| 1.470 | kr.21.11888 | kr.31,044.75 |
| 2.100 | kr.20.76550 | kr.43,607.55 |
| Unit Price without VAT: | kr.58.57000 |
|---|---|
| Unit Price with VAT: | kr.73.21250 |











