1472600000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1472600000

DigiKey Part Number
281-4473-ND
Manufacturer
Manufacturer Product Number
1472600000
Description
JUMPER TERM BLK 24POS FLAT PIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
24
Pitch
0.200" (5.08mm)
Style
Flat Pins - Angled
For Use With/Related Products
MK Series
Contact Material
-
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.68.43000kr.68.43
10kr.58.15300kr.581.53
25kr.54.51040kr.1,362.76
50kr.51.90700kr.2,595.35
100kr.49.43020kr.4,943.02
250kr.46.33680kr.11,584.20
500kr.44.12678kr.22,063.39
1.000kr.42.02343kr.42,023.43
Unit Price without VAT:kr.68.43000
Unit Price with VAT:kr.85.53750