
1469540000 | |
|---|---|
DigiKey Part Number | 281-4465-ND |
Manufacturer | |
Manufacturer Product Number | 1469540000 |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 575 VAC | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 800V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 3.94" L x 2.36" W x 4.92" H (100.0mm x 60.0mm x 125.0mm) | |
Approval Agency | CE, cULus, EAC, TUV | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,668.62000 | kr.1,668.62 |
| 5 | kr.1,589.22800 | kr.7,946.14 |
| 10 | kr.1,556.20400 | kr.15,562.04 |
| 25 | kr.1,513.60880 | kr.37,840.22 |
| Unit Price without VAT: | kr.1,668.62000 |
|---|---|
| Unit Price with VAT: | kr.2,085.77500 |










