1457580100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1457580100

DigiKey Part Number
281-1457580100-ND
Manufacturer
Manufacturer Product Number
1457580100
Description
CBL CIRC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
32.81' (10.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,181.31000kr.1,181.31
10kr.1,004.21800kr.10,042.18
25kr.941.41680kr.23,535.42
50kr.910.79940kr.45,539.97
Manufacturers Standard Package
Unit Price without VAT:kr.1,181.31000
Unit Price with VAT:kr.1,476.63750