Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1457580005 | |
|---|---|
DigiKey Part Number | 281-1457580005-ND |
Manufacturer | |
Manufacturer Product Number | 1457580005 |
Description | IE-C6EL8UG0005U40XCS-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.623.81000 | kr.623.81 |
| Unit Price without VAT: | kr.623.81000 |
|---|---|
| Unit Price with VAT: | kr.779.76250 |









