
1433890000 | |
|---|---|
DigiKey Part Number | 281-1433890000-ND |
Manufacturer | |
Manufacturer Product Number | 1433890000 |
Description | RJ45C5 S1D 2.7N4N RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.32000 | kr.16.32 |
| 10 | kr.13.83700 | kr.138.37 |
| 25 | kr.12.97160 | kr.324.29 |
| 50 | kr.12.35080 | kr.617.54 |
| 100 | kr.11.76130 | kr.1,176.13 |
| 250 | kr.11.02412 | kr.2,756.03 |
| 500 | kr.10.49804 | kr.5,249.02 |
| 1.000 | kr.9.99706 | kr.9,997.06 |
| 2.500 | kr.9.37157 | kr.23,428.92 |
| Unit Price without VAT: | kr.16.32000 |
|---|---|
| Unit Price with VAT: | kr.20.40000 |


