


1428960000 | |
|---|---|
DigiKey Part Number | 281-8989-ND |
Manufacturer | |
Manufacturer Product Number | 1428960000 |
Description | FRAME FOR INDUSTRIAL CONNECTOR, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 4 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Female/Male | |
Size | 4 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Die Cast | |
Color | Silver | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.174.10000 | kr.174.10 |
| 10 | kr.147.94400 | kr.1,479.44 |
| 25 | kr.138.68120 | kr.3,467.03 |
| 50 | kr.132.06480 | kr.6,603.24 |
| 100 | kr.125.76470 | kr.12,576.47 |
| 250 | kr.117.90016 | kr.29,475.04 |
| 500 | kr.112.28076 | kr.56,140.38 |
| Unit Price without VAT: | kr.174.10000 |
|---|---|
| Unit Price with VAT: | kr.217.62500 |


