

1428950000 | |
|---|---|
DigiKey Part Number | 281-8988-ND |
Manufacturer | |
Manufacturer Product Number | 1428950000 |
Description | MODULE INSERT FOR INDUSTRIAL CON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Beige 4 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 830V | |
Current Rating (Amps) | 40A | |
Contact Type | ConCept HD | |
Operating Temperature | -40°C ~ 125°C | |
Color | Beige | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.07000 | kr.67.07 |
| 10 | kr.57.01100 | kr.570.11 |
| 25 | kr.53.44000 | kr.1,336.00 |
| 50 | kr.50.88900 | kr.2,544.45 |
| 100 | kr.48.45950 | kr.4,845.95 |
| 250 | kr.45.42720 | kr.11,356.80 |
| 500 | kr.43.26080 | kr.21,630.40 |
| 1.000 | kr.41.19821 | kr.41,198.21 |
| Unit Price without VAT: | kr.67.07000 |
|---|---|
| Unit Price with VAT: | kr.83.83750 |





