



1428910000 | |
|---|---|
DigiKey Part Number | 281-8986-ND |
Manufacturer | |
Manufacturer Product Number | 1428910000 |
Description | MODULE INSERT FOR INDUSTRIAL CON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Beige 20 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 20 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | ConCept HD | |
Operating Temperature | -40°C ~ 125°C | |
Color | Beige | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.58000 | kr.147.58 |
| 10 | kr.125.39400 | kr.1,253.94 |
| 25 | kr.117.54480 | kr.2,938.62 |
| 50 | kr.111.93580 | kr.5,596.79 |
| 100 | kr.106.59660 | kr.10,659.66 |
| 250 | kr.99.92960 | kr.24,982.40 |
| 500 | kr.95.16576 | kr.47,582.88 |
| Unit Price without VAT: | kr.147.58000 |
|---|---|
| Unit Price with VAT: | kr.184.47500 |










