
1428600000 | |
|---|---|
DigiKey Part Number | 1428600000-ND |
Manufacturer | |
Manufacturer Product Number | 1428600000 |
Description | CONN PIN 12-14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.61000 | kr.17.61 |
| 10 | kr.12.60300 | kr.126.03 |
| 25 | kr.10.99600 | kr.274.90 |
| 50 | kr.9.97560 | kr.498.78 |
| 100 | kr.9.12220 | kr.912.22 |
| 250 | kr.8.22632 | kr.2,056.58 |
| 500 | kr.7.70040 | kr.3,850.20 |
| 1.000 | kr.7.28334 | kr.7,283.34 |
| 5.000 | kr.6.63137 | kr.33,156.85 |
| Unit Price without VAT: | kr.17.61000 |
|---|---|
| Unit Price with VAT: | kr.22.01250 |









