
1427800000 | |
|---|---|
DigiKey Part Number | 281-1427800000TR-ND - Tape & Reel (TR) 281-1427800000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1427800000 |
Description | CONN SOCKET 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.77000 | kr.8.77 |
| 10 | kr.7.47600 | kr.74.76 |
| 25 | kr.7.00720 | kr.175.18 |
| 50 | kr.6.67180 | kr.333.59 |
| 100 | kr.6.35330 | kr.635.33 |
| 250 | kr.5.95540 | kr.1,488.85 |
| 500 | kr.5.67084 | kr.2,835.42 |
| 1.000 | kr.5.40020 | kr.5,400.20 |
| 2.500 | kr.5.23820 | kr.13,095.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.82072 | kr.24,103.60 |
| Unit Price without VAT: | kr.8.77000 |
|---|---|
| Unit Price with VAT: | kr.10.96250 |




















