Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1426580000 | |
|---|---|
DigiKey Part Number | 1426580000-ND |
Manufacturer | |
Manufacturer Product Number | 1426580000 |
Description | LMFS 5.08/03/180 3.5SN BK BX |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Last Time Buy | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -50°C ~ 120°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon, Wemid |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1330720000 | Weidmüller | 117 | 281-4009-ND | kr.21.75000 | Parametric Equivalent |
| 1330970000 | Weidmüller | 0 | 1330970000-ND | kr.8.64422 | Parametric Equivalent |
| 1426330000 | Weidmüller | 0 | 1426330000-ND | kr.8.27511 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.8.27511 | kr.744.76 |
| Unit Price without VAT: | kr.8.27511 |
|---|---|
| Unit Price with VAT: | kr.10.34389 |




