1426500000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1426500000

DigiKey Part Number
1426500000-ND
Manufacturer
Manufacturer Product Number
1426500000
Description
CONN PIN 16-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 16-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.89000kr.13.89
10kr.9.96500kr.99.65
25kr.8.68360kr.217.09
50kr.7.86300kr.393.15
100kr.7.17310kr.717.31
250kr.6.44352kr.1,610.88
500kr.6.01318kr.3,006.59
1.000kr.5.67078kr.5,670.78
5.000kr.5.13362kr.25,668.10
Manufacturers Standard Package
Unit Price without VAT:kr.13.89000
Unit Price with VAT:kr.17.36250