
1425660000 | |
|---|---|
DigiKey Part Number | 1425660000-ND |
Manufacturer | |
Manufacturer Product Number | 1425660000 |
Description | LMFS 5.00/13/180 3.5SN BK BX |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Last Time Buy | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 13 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon, Wemid |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.35.15550 | kr.703.11 |
| Unit Price without VAT: | kr.35.15550 |
|---|---|
| Unit Price with VAT: | kr.43.94438 |

