1424760000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: kr.2.75313
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.4.67930
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424760000

DigiKey Part Number
1424760000-ND
Manufacturer
Manufacturer Product Number
1424760000
Description
LMF 5.00/02/90 3.5SN BX BX
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Weidmüller
Wire Gauge
12-24 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Last Time Buy
Features
Interlocking (Side)
Number of Levels
1
Color
Black
Positions Per Level
2
Operating Temperature
-50°C ~ 120°C
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA), Nylon, Wemid
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Current
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EBV-02-CAdam Tech02057-EBV-02-C-NDkr.2.75313Parametric Equivalent
MVST252-5-VAltech Corporation01920-MVST252-5-V-NDkr.4.67930Parametric Equivalent
Last Time Buy
Last Time Buy Date: 31/10/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
130kr.6.29315kr.818.11
Manufacturers Standard Package
Unit Price without VAT:kr.6.29315
Unit Price with VAT:kr.7.86644