
1421700000 | |
|---|---|
DigiKey Part Number | 1421700000-ND |
Manufacturer | |
Manufacturer Product Number | 1421700000 |
Description | CONN PIN 24-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 24-26 AWG |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 24-26 AWG |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.28288 | kr.1,320.72 |
| Unit Price without VAT: | kr.5.28288 |
|---|---|
| Unit Price with VAT: | kr.6.60360 |







