
1420370000 | |
|---|---|
DigiKey Part Number | 1420370000-ND |
Manufacturer | |
Manufacturer Product Number | 1420370000 |
Description | SIDE ELEMENT, OMNIMATE HOUSING - |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 4.153" L x 2.657" W x 0.899" H (105.49mm x 67.49mm x 22.84mm) Black |
Datasheet | Datasheet |
Category | Type Housing |
Manufacturer Weidmüller | For Use With/Related Products CH20M Housing System |
Series | Size / Dimension 4.153" L x 2.657" W x 0.899" H (105.49mm x 67.49mm x 22.84mm) |
Packaging Box | Color Black |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | kr.58.02625 | kr.464.21 |
| Unit Price without VAT: | kr.58.02625 |
|---|---|
| Unit Price with VAT: | kr.72.53281 |

