
1418100000 | |
|---|---|
DigiKey Part Number | 1418100000-ND |
Manufacturer | |
Manufacturer Product Number | 1418100000 |
Description | CONN PLUG HSG 24POS 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -50°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.70000 | kr.48.70 |
| 10 | kr.41.37700 | kr.413.77 |
| 25 | kr.38.78240 | kr.969.56 |
| 50 | kr.36.93020 | kr.1,846.51 |
| 100 | kr.35.16730 | kr.3,516.73 |
| 250 | kr.32.96596 | kr.8,241.49 |
| 500 | kr.31.39370 | kr.15,696.85 |
| 1.000 | kr.29.89659 | kr.29,896.59 |
| Unit Price without VAT: | kr.48.70000 |
|---|---|
| Unit Price with VAT: | kr.60.87500 |















