9 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm)
1415100000
1415100000

1415100000

DigiKey Part Number
281-5621-ND
Manufacturer
Manufacturer Product Number
1415100000
Description
CONN PLUG HSG 9POS 5.00MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.197" (5.00mm)
Mfr
Mounting Type
Free Hanging (In-Line); Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Gray
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-50°C ~ 100°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Factory Stock: 75
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.31.95000kr.31.95
10kr.27.15400kr.271.54
25kr.25.45400kr.636.35
50kr.24.23780kr.1,211.89
100kr.23.07950kr.2,307.95
250kr.21.63488kr.5,408.72
500kr.20.60260kr.10,301.30
1.000kr.19.61989kr.19,619.89
2.500kr.18.39295kr.45,982.38
Manufacturers Standard Package
Unit Price without VAT:kr.31.95000
Unit Price with VAT:kr.39.93750