
1415000000 | |
|---|---|
DigiKey Part Number | 281-5620-ND |
Manufacturer | |
Manufacturer Product Number | 1415000000 |
Description | CONN RCPT HSG 9POS 5.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -50°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.67000 | kr.25.67 |
| 10 | kr.21.78800 | kr.217.88 |
| 25 | kr.20.42080 | kr.510.52 |
| 50 | kr.19.44420 | kr.972.21 |
| 100 | kr.18.51540 | kr.1,851.54 |
| 250 | kr.17.35592 | kr.4,338.98 |
| 500 | kr.16.52774 | kr.8,263.87 |
| 1.000 | kr.15.73923 | kr.15,739.23 |
| 2.500 | kr.14.75481 | kr.36,887.03 |
| Unit Price without VAT: | kr.25.67000 |
|---|---|
| Unit Price with VAT: | kr.32.08750 |















