6 Position Rectangular Housing Connector Receptacle Gray 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Gray 0.197" (5.00mm)
1414000000
1414000000

1414000000

DigiKey Part Number
281-5618-ND
Manufacturer
Manufacturer Product Number
1414000000
Description
CONN RCPT HSG 6POS 5.00MM
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Gray 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.197" (5.00mm)
Mfr
Mounting Type
Free Hanging (In-Line); Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Gray
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-50°C ~ 100°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.197" (5.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.26.02000kr.26.02
10kr.22.09500kr.220.95
25kr.20.71200kr.517.80
50kr.19.72220kr.986.11
100kr.18.78070kr.1,878.07
250kr.17.60444kr.4,401.11
500kr.16.76432kr.8,382.16
1.000kr.15.96468kr.15,964.68
2.500kr.14.96614kr.37,415.35
Manufacturers Standard Package
Unit Price without VAT:kr.26.02000
Unit Price with VAT:kr.32.52500

Other Suppliers on DigiKey

1.033In Stock
Ships from WEC