
1405060080 | |
|---|---|
DigiKey Part Number | 281-1405060080-ND |
Manufacturer | |
Manufacturer Product Number | 1405060080 |
Description | PAC-UNIV-FJ20-1:1-8M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 26.25' (8.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 20, 20 | |
Length | 26.25' (8.00m) | |
For Use With/Related Products | Multiple Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,015.35000 | kr.1,015.35 |
| Unit Price without VAT: | kr.1,015.35000 |
|---|---|
| Unit Price with VAT: | kr.1,269.18750 |

