Parametric Equivalent

1393420000 | |
|---|---|
DigiKey Part Number | 281-1393420000-ND |
Manufacturer | |
Manufacturer Product Number | 1393420000 |
Description | WDU 70N/35 IR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 20.5mm | |
Termination Style | Screw | |
Current - IEC | 192 A | |
Voltage - IEC | 1000V | |
Current - UL | 150 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6 AWG | |
Wire Gauge or Range - mm² | 16mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 22mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.218.90000 | kr.2,189.00 |
| Unit Price without VAT: | kr.218.90000 |
|---|---|
| Unit Price with VAT: | kr.273.62500 |












