Parametric Equivalent




1391670000 | |
|---|---|
DigiKey Part Number | 281-4456-ND |
Manufacturer | |
Manufacturer Product Number | 1391670000 |
Description | RELAY GEN PURPOSE SPST 6A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator, Socket Included |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 16 VDC |
Packaging Bulk | Must Release Voltage 3 VDC |
Part Status Active | Operate Time 6 ms |
Mounting Type | Release Time 16 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus, EAC |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Coil Current 11.5 mA | Coil Resistance 2.09 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2618230000 | Weidmüller | 21 | 281-2618230000-ND | kr.110.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.30000 | kr.109.30 |
| 10 | kr.97.34400 | kr.973.44 |
| 30 | kr.92.10767 | kr.2,763.23 |
| 50 | kr.89.76800 | kr.4,488.40 |
| 100 | kr.86.68430 | kr.8,668.43 |
| 250 | kr.82.76792 | kr.20,691.98 |
| 500 | kr.79.92052 | kr.39,960.26 |
| Unit Price without VAT: | kr.109.30000 |
|---|---|
| Unit Price with VAT: | kr.136.62500 |



